Orion OA80AP-11-1TB

AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
$ 18.782
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA80AP-11-1TB.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet1 page18 years ago
Datasheet3 pages20 years ago

IHS

Orion

Factory Futures

Mouser

Inventory History

3 month trend:
-2.14%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Ball Bearing 115V 0.15A/0.13A 14W/12W 50Hz/60Hz 2400RPM/2850RPM 24CFM/31CFM 32dB/36.5dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 115V 18CFM/22CFM 30dB/34.5dB 80 X 80 X 25mm High Speed
AC Fan Axial Sleeve Bearing 115V 24CFM/31CFM 32dB/36.5dB 80 X 80 X 38mm High Speed

Descriptions

Descriptions of Orion OA80AP-11-1TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
80 mm x 80 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 30CFM 30dBA Terminals
Orion Fans OA80AP-11-1TB AC Fan, 115V/9W, 30CFM, 80x80x38mm, OA80AP Series
Axial Fan, 30Cfm, 36Db, 115Vac, 80X38Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:30Cfm; Noise Rating:36Dba; Power Rating:9W Rohs Compliant: Yes |Orion Fans OA80AP-11-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA80AP-11-1-TB