EBM-Papst QG030-198/12

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 260.4 mm, 59 CFM
$ 104.279
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst QG030-198/12.

JRH Electronics

Datasheet4 pages9 years ago

IHS

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+13.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst3212JN
Dc Fans Dc Tubeaxial Fan, 92X92X38Mm, 12Vdc, 76.5Cfm, 7.5W, 51Dba, 6000Rpm, Ball Bearing
EBM-PapstQG030-148/12
Fan Blower, Tangential, 12 VDC, DC, 50 mm, 203.4 mm, 44 CFM
EBM-Papst3412NHH
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.9W, 39dBA, 3250RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Ball Bearing 12V 0.88A 10.6W 8000RPM 56.5CFM 56dB Flange Mount
Sanyo Denki9GA0912P4G03
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM

Descriptions

Descriptions of EBM-Papst QG030-198/12 provided by its distributors.

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 260.4 mm, 59 CFM
CROSSFLOW BLOWER, 12VDC, 260.4X50MM, 59CFM, 8W, 51DBA, LEADWIRES, QG030 SERIES
FAN, CROSS FLOW, 260mm, 12V; Blower Type:Crossflow; Supply Voltage:12V; Current Type:DC; Fan Frame Size:47.5mm; External Depth:50mm; Flow Rate
Dc Blower, 260 X 47Mm, 12Vdc; Rango De Producto:Serie Qg030; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:47.5Mm; Profundidad Externa:50Mm; Rango De Flujo - Imperial:58.9Cu.ft/Min; Rango De Flujo - Métrico:100M³/H |Ebm-Papst QG030-198/12
Cross-flow blower Temperature range: -20 ... 60 °C Voltage: 8...14 VDC Weight: 290 g Fan type: Cross-Flow Fan Motor mounting side: right Termination: Stranded Wire 2-Pin Connecting cable: 300 mm Power consumption max.: 8.0 W Rated voltage: 12 VDC Revolution speed: 4250 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • QG 030-198/12
  • QG030-198/12.