Orion OA254AP-11-1TB

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
$ 84.979
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA254AP-11-1TB.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Orion

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
+47.86%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 547CFM 55dBA Terminals
AC Fan Axial Ball Bearing 230V 160V to 260V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed

Descriptions

Descriptions of Orion OA254AP-11-1TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
254 mm x 254 mm x 89 mm Tube Axial Fan 115 VAC Ball Bearing 547CFM 55dBA Terminals
Orion Fans OA254AP-11-1TB AC Fan, 115V/33W, 547CFM, 254x89mm, OA254AP Series
Axial Fan, Ball, 547Cfm, 55Db, 33W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:547Cfm; Noise Rating:55Dba; Power Rating:33W Rohs Compliant: Yes |Orion Fans OA254AP-11-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion