EBM-Papst 6212NM

DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst, 6212 NM
$ 117.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6212NM.

JRH Electronics

Datasheet3 pages15 years ago

IHS

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.51%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst6412M
DC Fan Axial Ball Bearing 12V 8V to 15V 206CFM 52dB 171.5 X 150 X 50.8mm Middle Speed
172 mm x 152 mm x 51 mm Tube Axial Fan 12 VDC Ball Bearing 230CFM 52dBA 12" Wires
EBM-Papst7112N
DC Fans Tubeaxial Fan, 150x38mm Round, 12VDC, 211.9CFM, 12W, 55dBA, 2850RPM, Ball
EBM-Papst5212NH
DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
DC Fan Ball Bearing 12V 1.44A 17.28W 3350RPM 240CFM 58dB Flange Mount

Descriptions

Descriptions of EBM-Papst 6212NM provided by its distributors.

DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst, 6212 NM
DC Fans Tubeaxial Fan, 172x51mm Round, 12VDC, 206CFM, 12W, 50dBA, Ball, Terminals
DC Fan Ball Bearing 12V 12W 2850RPM 206CFM 50dB Flange Mount
Axial Fan Power consumption: 12 W Temperature range: -20 ... 72 °C Voltage: 12 VDC Weight: 820 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 12 W Rated voltage: 12 VDC Revolution speed: 2850 rpm
Axial Fan, 172Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:206Cfm; Noise Rating:50Dba; Power Rating:12W; Rated Speed:2850Rpm Rohs Compliant: Yes |Ebm-Papst 6212NM

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6212 NM
  • 6212NM.
  • 6212NM..