EBM-Papst W2S130-AB03-11

AC Fan Ball Bearing 230V 0.3A/0.25A 45W/39W 2800RPM/3250RPM Flange Mount
$ 156.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-AB03-11.

JRH Electronics

Datasheet9 pages13 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.39%

Related Parts

AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
EBM-Papst6424HU
DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 283.0CFM, 26W, 4000RPM, Ball Bearing, IP68
EBM-PapstQG030-198/12
Fan Blower, Tangential, 12 VDC, DC, 50 mm, 260.4 mm, 59 CFM
EBM-Papst6212NM
DC axial fan, 12 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst, 6212 NM

Descriptions

Descriptions of EBM-Papst W2S130-AB03-11 provided by its distributors.

AC Fan Ball Bearing 230V 0.3A/0.25A 45W/39W 2800RPM/3250RPM Flange Mount
AC AXIAL FAN, 150 X 172 X 55MM, 340M3/H, 45W, 230 V AC (W2S130 SERIES)
AC Fan Axial Ball Bearing 230V 150 X 55mm
Ac Axial Fan |Ebm-Papst W2S130AB03-11
AXIAL FAN, 130X55MM, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:130mm; External Depth:55mm; Noise Rating:-; Flow Rate - Imperial:200cu.ft/min; Flow Rate - Metric:340m³/h; Bearing Type:Ball; Power Connec

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2S130AB03-11