EBM-Papst 612N/2GML-096

DC axial fan, 12 V, 60 x 60 x 25 mm, 23 m³/h, 19 dB, slide bearing, ebm-papst, 612 N/2 GML-096
$ 21.551

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612N/2GML-096.

IHS

Datasheet1 page18 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-69.09%

Related Parts

HammondM3784-7001
Hammond LOCKING / FOLDING TILT LEG Part Number M3784-7001 [UPC 62398079290 ]
ABS enclosure, (L x W x H) 25 x 25 x 25 mm, black (RAL 9005), 1596B112-10
Hammond1551USB2GY
ABS miniature enclosure, (L x W x H) 50 x 25 x 15 mm, light gray (RAL 7035), IP54, 1551USB2GY
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesPB-1564
Aluminum Enclosure Black AN-1320-AB, Aluminum Enclosure Black (4 X 2.1 X 1 In)
Bud IndustriesUSB-7201-C
Bud Industries USB-7201-C USB Enclosure, Clear, 2.8x0.9x0.3 in, USB Enclosure Series

Descriptions

Descriptions of EBM-Papst 612N/2GML-096 provided by its distributors.

DC axial fan, 12 V, 60 x 60 x 25 mm, 23 m³/h, 19 dB, slide bearing, ebm-papst, 612 N/2 GML-096
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25mm
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 14.7 CFM
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
DC FAN, 12V, 60X60X25MM, 13.5CFM, 19DBA, 0.9W, 3000RPM, CONNECTOR
ebm 600 N, 60 x 60 x 25mm, 12 V , 23m3/h, 3000rpm
DC Fan, Axial Construction, 0.06A, 12V, 0.7W
Dc Tubeaxial Fan |Ebm-Papst 612N/2GML-096
FAN AXIAL 60X25.4MM 12VDC RECT
FAN, PC, W/CONN, 60MM 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 19dBA; Flow Rate - Imperial: 14.7cu.ft/min; Flow Rate - Metric: 25m³/h; Bearing Type: Sintec; Power Co
Axial Fan Power consumption: 0.4 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Connector 3-Pin Molex Connecting cable: 310 mm Power consumption max.: 0.4 W Rated voltage: 12 VDC Revolution speed: 3000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 N/2 GML-096
  • 612 N/2GML-096
  • 612 N2 GML-096
  • 612N/2GML096
  • 612N2GML-096
  • 612N2GML096