Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PB-1564

Aluminum Enclosure Black AN-1320-AB, Aluminum Enclosure Black (4 X 2.1 X 1 In)
$ 10.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1564.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.93%

Related Parts

SerpacC4PC,BK
BOX ABS BLACK 2.130"L X 1.380"W
Hammond1551USB2BK
Hammond ABS Enclosure, Ext Dim 50 × 25 × 15.5mm, 1551 Series, IP54, Black
Hammond1596B103
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.37X0.787 IN, NO LID,1596 SERIES
Bud IndustriesHH-3494
ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,4BUTTON,2.23X1.29X.45,GRABBER
Bud IndustriesHH-3492
ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,2BUTTON,2.23X1.29X.45,GRABBER
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries PB-1564 provided by its distributors.

Aluminum Enclosure Black AN-1320-AB, Aluminum Enclosure Black (4 X 2.1 X 1 In)
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 5X1.8X1.2 IN, STYLE A
Bud Industries PB-1564 Potting Box Style A, Plastic, 1.8x1.2x0.6 in
BUD Potting Box Style A Plastic Box (1.8 X 1.2 X 0.6 In) Item Number : PB-1564 Sold in Packs of 25
Black Thermoplastic Potting Box
POTTING BOX STYLE A 25 PER PACKAGE
BOX ABS BLACK 1.75"L X 1.159"W
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 16mm; External Width - Metric: 29.44mm; External Depth - Metric: 44.45mm; IP Rating: -; Body Colour: Black; NEM

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1564