Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries USB-7201-C

Bud Industries USB-7201-C USB Enclosure, Clear, 2.8x0.9x0.3 in, USB Enclosure Series
$ 2.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries USB-7201-C.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C
Translucent Smoke ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Translucent Smoke
Translucent Red ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Translucent Red
Hammond 1551USB2CLR Miniature Plastic USB Enclosure 50x25x15.5 Transparent Clear

Descriptions

Descriptions of Bud Industries USB-7201-C provided by its distributors.

Bud Industries USB-7201-C USB Enclosure, Clear, 2.8x0.9x0.3 in, USB Enclosure Series
ENCLOSURE, USB, HANDHELD, ABS, UL94V-0, CLEAR, 2.8X0.91X0.34 IN, USB SERIES
Enclosures, Boxes, Cases USB Enclosure Clear (2.8 X 0.9 X 0.3 In)
Enclosure, Usb, Pc, Transparent; |Bud Industries USB-7201-C
Clear Acrylonitrile Butadiene Styrene USB Enclosure
BOX PLASTIC CLEAR 2.8"L X 0.91"W
ENCLOSURE, USB, POLYCARBONATE, CLEAR; Enclosure Type: USB; Enclosure Material: Polycarbonate; IP Rating: -; NEMA Rating: -; External Height - Metric: 71mm; External Width - Metric: 23mm; External Depth - Metr

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-7201-C.
  • USB7201C
  • USB7201C.