Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551USB2GY

Gray ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Light Gray
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551USB2GY.

Electro Sonic

Datasheet2 pages6 years ago

Farnell

Burklin Elektronik

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.84%

Supply Chain

Introduction Date2023-07-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1551USB3GY
Enclosure; Miniature; Plastic; ABS; for USB; Grey; 2.56Lx1.18Wx.61D
Hammond1551USB1GY
Gray ABS Plastic Usb Enclosure 1.38 x 0.79 x 0.61 Inch Light Gray
Hammond1551GFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.97X1.38X0.79 IN,1551 SERIES
Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1900
Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1551USB2GY provided by its distributors.

Gray ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Light Gray
ENCLOSURE, USB, ABS, IP54, GREY; Enclosure Type: USB; Enclosure Material: ABS; External Height - Metric: 15.5mm; External Width - Metric: 25mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; E
grey ABS plastic USB enclosure USB 50 X 25 X 15.5MM ABS GREY (1.97 x 0.98 x 0.61) Hammond PN 1551USB2GY : UPC [623980562629] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551USB2GY.