Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond M3784-7001

Hammond LOCKING / FOLDING TILT LEG Part Number M3784-7001 [UPC 62398079290 ]
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond M3784-7001.

Master Electronics

Datasheet1 page16 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HAMMOND 1596B102-10 Non Metallic Enclosure, 1596 Series, Molded, No Lid, Pack 10, Potting Box
Hammond1551USB1BK
ABS miniature enclosure, (L x W x H) 35 x 20 x 15 mm, black (RAL 9005), IP54, 1551USB1BK
Hammond1551USB2BK
Hammond ABS Enclosure, Ext Dim 50 × 25 × 15.5mm, 1551 Series, IP54, Black
Bud IndustriesPB-1560
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.2X0.79X0.79 IN, STYLE A
Bud IndustriesPB-1562
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 3.2X0.97X0.97 IN, STYLE A
Bud IndustriesPBC-1577-CN
ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X1.030X0.780 IN.

Descriptions

Descriptions of Hammond M3784-7001 provided by its distributors.

Hammond LOCKING / FOLDING TILT LEG Part Number M3784-7001 [UPC 62398079290 ]
Foot Base - Black Pa Fiberglass Reinforced, Anti-Skid Inserts - Soft Beige Rubber, 68.5 Product Length, 48.35mm Product Height
LOCKED/ FOLDING TILT LEG , ENCLOSURE; Accessory Type: Locked Folding Leg; For Use With: Enclosures; Product Range: M Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3784-7001.