Bud Industries USB-7201-G

Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
$ 1.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries USB-7201-G.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.47%

Related Parts

Hammond1593JGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 2.6X2.6X1.1 IN, RH SERIES
Hammond1551USB1GY
Hammond 1551USB1GY Miniature Plastic USB Enclosure 35x20x15.5 Grey
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPS-11521-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,3.62X2.25X1.01 IN, PLASTIBOX STYLE F
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Bud Industries USB-7201-G provided by its distributors.

Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
ENCLOSURE, 71X23X9MM, GREY; Enclosure Type:USB; Enclosure Material:ABS; External Height - Metric:8.7mm; External Width - Metric:23mm; External Depth - Metric:71mm; IP Rating:-; Body Colour:Grey; NEMA Rating:-; External H
Enclosure, Usb, Plastic, Gray; Tipo De Envolvente:Usb; Altura Externa - Métrico:71Mm; Anchura Externa - Métrico:23Mm; Profundidad Externa - Métrico:9Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Ip:Not Rated |Bud Industries USB-7201-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB-7201-G.
  • USB7201G