EBM-Papst 4182NX

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 105.9CFM, 4.9W, 49dBA, 3200RPM, Ball Bearing
$ 58.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4182NX.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Electro Sonic

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-0.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
EBM-Papst4412M
DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst4412FM
DC axial fan, 12 V, 119 x 119 x 25 mm, 140 m³/h, 38 dB, ball bearing, ebm-papst 4412 FM
EBM-Papst4312
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed

Descriptions

Descriptions of EBM-Papst 4182NX provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 105.9CFM, 4.9W, 49dBA, 3200RPM, Ball Bearing
DC axial fan, 12 V, 119 x 119 x 38 mm, 180 m³/h, 49 dB, ball bearing, ebm-papst 4182 NX
DC Fan Axial Ball Bearing 12V 6V to 15V 105.9CFM 49dB 119 X 119 X 38mm
Axial Fan, 119Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:105.9Cfm; Noise Rating:49Dba; Power Rating:4.5W; Rated Speed:3200Rpm Rohs Compliant: Yes |Ebm-Papst 4182NX
Axial Fan Power consumption: 4.5 W Temperature range: -30 ... 75 °C Voltage: 12 VDC Weight: 390 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 4.5 W Rated voltage: 12 VDC Revolution speed: 3200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4182 NX
  • 4182NX.
  • 4182NX..