Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD1238-12HB

DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
$ 17.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+383%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2024-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
AXIAL FAN, BALL, 83CFM, 38DB, 4W, 12VDC;; 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
EBM-Papst4312
ebm DC axial fan 4300, 119 x 119 x 32mm, 12 V dc, air flow volume170m³/h, speed2800rpm
EBM-Papst4312G
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 100.06CFM 45dB 119 X 119 X 32mm

Descriptions

Descriptions of Orion OD1238-12HB provided by its distributors.

DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 105CFM 43dB 120mm × 120mm × 38.5mm High Speed
Orion Fans OD1238-12HB DC Fan, 12V, 124CFM, 120x120x38mm, OD1238 Series
OD1238 Series 2800 RPM 120 x 120 x 38 mm 105 CFM 12 V Dual Ball Bearing DC Fan
AXIAL FAN, 105CFM, 43DB, 12VDC, 120X38MM; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 105CFM; Noise Rating: 43dBA 89AH2510
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 43 / Nominal Voltage V = 12 / Current Rating Max. mA = 500 / Width mm = 120 / Depth mm = 38 / Height mm = 120 / AC or DC Operation = DC / Flow Rate m³/h = 178.4 / Bearing Type = Ball / Fan Speed min-1 = 2800

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-12HB.