EBM-Papst 4412M

DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
$ 42.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412M.

JRH Electronics

Datasheet4 pages6 years ago

Sager Electronics

TME

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+300%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst4412FM
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fan Salt Fog Axial Ball Bearing 12V 95CFM 41dB 120 X 120 X 38.5mm Middle Speed
DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 4412M provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 108.3CFM, 3.8W, 42dBA, 3300RPM, Ball Bearing
ebm DC axial fan 4400, 119 x 119 x 38mm, 12 V DC, air flow volume184m³/h, speed3300rpm
FAN, 119X119X38mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate
Axial Fan, 119Mm, 12Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:108.3Cu.ft/Min; Rango De Flujo - Métrico:184M³/H |Ebm-Papst 4412M
Axial Fan Power consumption: 3.8 W Temperature range: -20 ... 75 °C Voltage: 7...14 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.8 W Rated voltage: 12 VDC Revolution speed: 3300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 M
  • 4412M.