What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion OD1232-12HB

DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed

$ 24.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1232-12HB.

IHS

Datasheet166 pages9 years ago

Future Electronics

Orion

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.25%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer
DC Fans Axial Fan, 120x120x25mm, 12VDC, 93CFM, 0.22H2O, Vapo, Wire, Auto Restart

Descriptions

Descriptions of Orion OD1232-12HB provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
120 mm x 120 mm x 32 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
Orion Fans OD1232-12HB DC Fan, 12V, 120CFM, 120x120x32mm, OD1232 Series
OD1232 Series 3750 RPM 120 x 120 x 32 mm 120 CFM 12 V Dual Ball Bearing DC Fan
Axial Fan, Ball, 120Cfm, 51Db, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:120Cfm; Noise Rating:51Dba; Power Rating:-; Rated Speed:3750Rpmrohs Compliant: Yes |Orion Fans OD1232-12HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1232-12HB.