EBM-Papst 4412FM

ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
$ 42.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412FM.

IHS

Datasheet3 pages10 years ago
Datasheet1 page27 years ago

Burklin Elektronik

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-25.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AXIAL FAN, BALL, 83CFM, 38DB, 4W, 12VDC;; 12VDC; Supply Voltage VDC:12V; Fan Frame Type:Square;
EBM-Papst4312MV
DC Fan Axial Ball Bearing 12V 8V to 15V 82.4CFM 39dB 119 X 119 X 32mm
EBM-Papst4212M
DC Fan Axial Ball Bearing 12V 7V to 14.5V 74.7CFM 38dB 119 X 119 X 38mm Middle Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires
EBM-Papst4312M
DC Fan Axial Ball Bearing 12V 6V to 15V 82.4CFM 39dB( 119 X 119 X 32mm) Middle Speed

Descriptions

Descriptions of EBM-Papst 4412FM provided by its distributors.

ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82.4CFM, 3.2W, 38dBA, 2400RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 12.6V 82.4CFM 38dB (119 X 119 X 25.4mm)
FAN, 119X119X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:38dBA; Flow Rate
Axial Fan, 119Mm, 12Vdc; Rango De Producto:Serie 4400F; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:82.4Cu.ft/Min; Rango De Flujo - Métrico:140M³/H |Ebm-Papst 4412FM
Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2400 / Flow Rate m³/h = 140 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 38 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 FM
  • 4412FM.