Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4312

ebm DC axial fan 4300, 119 x 119 x 32mm, 12 V dc, air flow volume170m³/h, speed2800rpm
$ 48.492
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312.

IHS

Datasheet4 pages10 years ago
Datasheet1 page26 years ago

Sager Electronics

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-42.78%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-12-11

Related Parts

EBM-Papst4312G
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 100.06CFM 45dB 119 X 119 X 32mm
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38mm Tachometer
EBM-Papst4312M
DC Fan Axial Ball Bearing 12V 6V to 15V 82.4CFM 39dB( 119 X 119 X 32mm) Middle Speed
EBM-Papst4412FM
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 12 V dc, air flow volume140m³/h, speed2400rpm
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 4312 provided by its distributors.

ebm DC axial fan 4300, 119 x 119 x 32mm, 12 V dc, air flow volume170m³/h, speed2800rpm
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 15V 100.1CFM 45dB 119 X 119 X 32mm
DC Fan Ball Bearing 12V 5W 2800RPM 100.1CFM 45dB Flange Mount
FAN, 119MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 45dBA; Flow Rate - Imperial: 100.06cu.ft/min; Flow Rate - Metric: 170m³/h; Bearing Type: Ball; Power Connection
Axial Fan, 119Mm, 12Vdc; Rango De Producto:-; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:100.1Cu.ft/Min; Rango De Flujo - Métrico:170M³/H |Ebm-Papst 4312
Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2800 / Flow Rate m³/h = 170 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 45 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312.
  • 4312..