Eaton HCMA0703-R47-R

Inductor Power Shielded Wirewound 0.47uH/0.28uH 20% 100KHz Powdered Iron 17.5A 0.0042Ohm DCR Automotive T/R
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0703-R47-R.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+35.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R

Descriptions

Descriptions of Eaton HCMA0703-R47-R provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH/0.28uH 20% 100KHz Powdered Iron 17.5A 0.0042Ohm DCR Automotive T/R
HCMA0703 Series 0.47 uH 17.5 A 4.2 mOhm DCR Shielded SMT Power Inductor
General Purpose Inductor, 0.47uH, 20%, Iron-Core, 2827
FIXED IND 470NH 17.5A 4.2MOHM SM
IND, PRESSED, 0.47UH, 26.0A, 2 PADS, SMT
100KHz 26A 17.5A 470nH 4.2m¦¸ ¡À20% , 7.1mm*6.8mm*3mm
HCMA0703-R47-R, EATON ELECTRONICS
INDUCTOR, 0.47UH, 17.5A, 20%, AEC-Q200; Inductance:470nH; RMS Current (Irms):17.5A; Inductor Construction:Shielded; Saturation Current (Isat):26A; Product Range:HCMA0703 Series; Power Inductor Case:7.1mm x 6.8mm x 3mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMA0703R47R