Bel Fuse 0679L0375-01

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679L0375-01.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.76%

CAD Models

Download Bel Fuse 0679L0375-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Bel Fuse0679-0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseSST 375-1K
SMD Fuse, Slow Blow, 375 mA, 125 VAC, 125 VDC, 2410 [6125 Metric], SST
Bel FuseC1Q 375
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse251.375L
Littelfuse VERY FAST-ACTING PICO II FUSE

Descriptions

Descriptions of Bel Fuse 0679L0375-01 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
SMD Fuse, Fast Acting, 375 mA, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L
2-SMD Square End Block 0679L Surface Mount cURus Board Mount (Cartridge Style Excluded) Fuse 50A AC 300A DC 375mA 330mOhm -55C~125C
Fuse, Smd, 0.375A, Fast Acting, 2410; Fuse Current:375Ma; Product Range:0679L Series; Voltage Rating Vac:125V; Voltage Rating V Dc:125V; Blow Characteristic:Fast Acting; Fuse Case Style:2410; Breaking Capacity Current Ac:50A; Rohs Compliant: Yes |Bel Fuse Circuit Protection 0679L0375-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.