Eaton BK/S506-1-R

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-1-R.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

IHS

Sager Electronics

TME

Inventory History

3 month trend:
-74.06%

Alternate Parts

Price @ 1000
$ 0.318
$ 3.41
$ 3.41
Stock
71,877
93,158
93,158
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/S506-1-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 1.25A/250VAC; 5x20mm; Glass; Cartridge; DCR 0.045 Ohms
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Glass Fuse, S506 Series, Time-Delay, 1A, 250V AC, 35A at 250V AC, 100 PK

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-1-R
  • BK/S506-1-R.
  • BK/S5061R
  • BKS506-1-R
  • BKS5061R