Eaton S506-1-R

Fuse; Cylinder; Time Lag; 1A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.062 Ohms
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-1-R.

IHS

Datasheet2 pages16 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

TME

Farnell

Inventory History

3 month trend:
-23.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton S506-1-R provided by its distributors.

Fuse; Cylinder; Time Lag; 1A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.062 Ohms
Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
Fuse, Antisurge, 1A, 5X20Mm; Blow Characteristic:Time Delay; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:S506 Series; Breaking Capacity Current Ac:35A; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S506-1-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-1R
  • S5061R