Eaton BK/GMA-1.25-R

Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-1.25-R.

TME

Datasheet2 pages9 years ago

IHS

Future Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+149%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.1518
Fsf 5X20, 1.6 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse021701.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 1.6 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse0217015.MXP
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Littelfuse021701.6HXP
Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0034.3119
Fst 5X20, 1.6 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Cardboard Carton

Descriptions

Descriptions of Eaton BK/GMA-1.25-R provided by its distributors.

Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Ceramic Fuse, GMA Series, Fast-Acting, 0.13A, 250V AC, 35A at 250V AC, 100 PK
Fuse, Cartridge, Fast Acting, 125 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
FAST ACTING CYLINDER FUSE 0.125A, 5X20 MM, GLASS, CARTRIDGE, 250VAC:CLIP GMA
FUSE, CARTRIDGE, 125mA, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:125mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mmRoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-1-25-R
  • BK-GMA-125-R
  • BK/GMA-1-25-R
  • BK/GMA-125-R
  • BK/GMA1.25R
  • BKGMA-1.25-R
  • BKGMA-125-R
  • BKGMA1.25R
  • BKGMA125R