Eaton BK/AGC-1-1/4-R

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-1-1/4-R.

TME

Datasheet5 pages5 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.1518
Fsf 5X20, 1.6 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3119
Fst 5X20, 1.6 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021701.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 1.6 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Eaton BK/AGC-1-1/4-R provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse; Cylinder; Fast Acting; 1.25A; Sz 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC
Fuse, Cartridge, Fast Acting, 1.25 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 1.25A, 6.3X32MM FST ACT; FUSE, CARTRIDGE, 1.25A, 6.3X32MM FST ACT; Blow Characteristic:Fast Acting; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-1-1-4-R
  • BK/AGC-1-1-4-R