Schurter 0034.1517

SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.1517.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-10.75%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1518
Fsf 5X20, 1.6 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse021701.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 1.6 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse0217015.MXP
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5ST 1.6-R
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5TT 1.5-R
Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5MT1.6-R
Fuse Miniature 1.6A 250V Medium Time Delay 2-Pin Cartridge Holder

Descriptions

Descriptions of Schurter 0034.1517 provided by its distributors.

SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
QUICK-ACTING FUSE, 1.25A, 250VAC, 5 X 20MM, GLASS CARTRIDGE, FSF 5 X 20 SERIES
FUSE, FAST ACTING, GLASS, 1.25A; Blow Characteristic: Fast Acting; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: FSF Series; Breaking Capacity Cur

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.1517.