Eaton BK/C519-1.5-R

Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Carton
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C519-1.5-R.

TME

Datasheet2 pages9 years ago

element14 APAC

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
+22.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.386
$ 0.59
Stock
4,914
3,051
Authorized Distributors
6
4
Current Rating
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
32 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/C519-1.5-R provided by its distributors.

Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Carton
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 5x15mm
Fuse, Cartridge, Time Delay, 1.5 A, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C519"
FUSE, CARTRIDGE, 1.5A, 5X15MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Series:C519
Fuse, Cartridge, 1.5A, 5X15Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.2Mm |Eaton Bussmann BK/C519-1.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C519-1-5-R
  • BKC519-1.5-R