Eaton BK/GMA-1.6-R

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-1.6-R.

TME

Datasheet2 pages9 years ago

IHS

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
+30.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1519
Fsf 5X20, 2 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217002.MXP
Electric Fuse, Very Fast Blow, 2A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312002.HXP
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0312002.MXP
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton BK/GMA-1.6-R provided by its distributors.

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 1.6 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Fast Acting Cylinder Fuse 1.6A;Dims 5x20 mm;Glass;Cartridge;250VAC:Clip GMA
Fast Acting Ferrule Fuse, 5mm x 20mm, 250VAC, 1.6A, Glass Cartridge
Fuse, Cartridge, 1.6A, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMA-1.6-R
FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT;; FUSE, CARTRIDGE, 1.6A, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-1-6-R
  • BK/GMA-1-6-R
  • BK/GMA1.6R
  • BKGMA-1.6-R