Eaton TPS-70

Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
$ 74.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TPS-70.

IHS

Datasheet12 pages9 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 50A 150V AC - FWA-50A21F
EatonTPS-50
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
LittelfuseL15S050.T
Electric Fuse, Very Fast Blow, 45A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S060.T
Electric Fuse, Very Fast Blow, 50A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S060.TX100
Fus 150V Semiconductor 60A 100A Body/ Box |Littelfuse L15S060.TX100
EatonREG-60
FUSE FAST BLOW GLASS HOLDER/CLIP MOUNT 125VAC 60A

Descriptions

Descriptions of Eaton TPS-70 provided by its distributors.

Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
TPS Series Ø 14.3 x 22.2 mm 70 A 170 VDC DC Power Distribution Fuse
FUSE TELPOWER FAST BLOW HOLDER MOUNT CLIP TERMINATION 170VDC 70A
Eaton Bussmann Telpower TELPOWER FUSE - TPS-70
Fast Blow Fuse 70A, Bracket Mount, 22.2mm L
Electric Fuse, 70A, 170VDC, Inline/holder

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70