Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRN-R-50

Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
$ 35.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-50.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Newark

Electro Sonic

Gerber

Inventory History

3 month trend:
-33.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
160V 300V Fast-Acting Cartridge Fuse 60A Base Mount, Standard Mount, Box Mount 22.2mm L
LittelfuseJLLN040.T
160V 300V Quick fuse Cartridge 40A base mount,standard mounting,box mount 22.2mm(Length)
Fuse Class RK5 Slow Blow Acting 60A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
EatonNON-60
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0314040.MXP
Fuse Cartridge Fast Acting 40A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL

Descriptions

Descriptions of Eaton FRN-R-50 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
50 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
Fuse;Cylinder;Time Lag;50A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder
UL Class Fuse, RK5 Class, FRNR Series, Time-Delay, 50A, 250V AC, Non-Indicating
FUSE, 50A, 250V, TIME DELAY; Voltage Rat; FUSE, 50A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:50A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 3"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 50
  • FRN-R50
  • FRNR-50
  • FRNR50