Diodes Inc. ZXMN3A03E6TA

ZXMN3A3E6 Series 30 V 0.05 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN3A03E6TA.

IHS

Datasheet7 pages11 years ago
Datasheet7 pages19 years ago

TME

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
+21.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDC658P
ON SEMICONDUCTOR - FDC658P - MOSFET Transistor, P Channel, 4 A, 30 V, 0.041 ohm, 10 V, 1.7 V
onsemiFDC653N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
P-Channel Power Mosfet, -30V, -5A, 59M/Reel Rohs Compliant: Yes |Onsemi CPH6341-TL-W
Diodes Inc.DMP3050LVT-7
DMP3050LVT: 30 V 50 mOhm P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMN3135LVT-7
Mosfet Bvdss: 25V~30V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3135LVT-7

Descriptions

Descriptions of Diodes Inc. ZXMN3A03E6TA provided by its distributors.

ZXMN3A3E6 Series 30 V 0.05 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
Trans MOSFET N-CH 30V 4.6A Automotive 6-Pin SOT-23 T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET N-CHANNEL 30V 4.6A SOT23-6
DiodesZetex NMOS, Vds=30 V, 4.6 A, SOT-23, , 6
Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 30V 1.1W SMT SOT26 4.6A N-Channel

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated