Diodes Inc. DMP3065LVT-7

DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3065LVT-7.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-22

Related Parts

Diodes Inc.DMG6402LVT-7
Mosfet, N-Ch, 30V, 6A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMG6402LVT-7
P-Channel Power MOSFET, -30V, -6A, 43mΩ
P-Channel Power Mosfet, -30V, -5A, 59M/Reel Rohs Compliant: Yes |Onsemi CPH6341-TL-W
onsemiFDC658P
ON SEMICONDUCTOR - FDC658P - MOSFET Transistor, P Channel, 4 A, 30 V, 0.041 ohm, 10 V, 1.7 V
Diodes Inc.DMP3050LVT-7
DMP3050LVT: 30 V 50 mOhm P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMN3135LVT-7
Mosfet Bvdss: 25V~30V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3135LVT-7

Descriptions

Descriptions of Diodes Inc. DMP3065LVT-7 provided by its distributors.

DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
Trans MOSFET P-CH -30V -4.9A 6-Pin TSOT-26 T/R
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET 30V P-Ch Enh Mode 20Vgss 587pF 12.3nC
Power Field-Effect Transistor, 4A I(D), 30V, 0.042ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3065LVT7