What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN3135LVT-7

Mosfet Bvdss: 25V~30V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3135LVT-7
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3135LVT-7.

IHS

Datasheet6 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+98.47%

CAD Models

Download Diodes Inc. DMN3135LVT-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiFDC654P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
onsemiFDC658P
ON SEMICONDUCTOR - FDC658P - MOSFET Transistor, P Channel, 4 A, 30 V, 0.041 ohm, 10 V, 1.7 V
Diodes Inc.DMP3050LVT-7
DMP3050LVT: 30 V 50 mOhm P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMG6602SVT-7
N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6
onsemiFDC658AP
Transistor MOSFET Positive Channel 30 Volt 4A 6-Pin SuperSOT T/R
STMicroelectronicsSTT4P3LLH6
P-Channel 30 V, 0.048 Ohm typ., 4 A STripFET H6 Power MOSFET in a SOT23-6L package

Descriptions

Descriptions of Diodes Inc. DMN3135LVT-7 provided by its distributors.

Mosfet Bvdss: 25V~30V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3135LVT-7
Transistor MOSFET Array Dual N-CH 30V 4.3A 6-Pin TSOT-26 T/R
Avnet Japan
Single N-Channel 30 V 100 mOhm 4.1 nC 1.27 W Silicon SMT Mosfet - TSOT-26
30 V N-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 3.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL N-CH, 30V, 3.5A, TSOT26; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 3.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.035ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vg

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN3135LVT7