What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMP3050LVT-7

DMP3050LVT: 30 V 50 mOhm P-Channel Enhancement Mode Mosfet - TSOT-26
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3050LVT-7.

IHS

Datasheet7 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+36.97%

CAD Models

Download Diodes Inc. DMP3050LVT-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
Trans MOSFET N-CH 30V 6A 6-Pin CPH
SQ3456BEV-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 7.8 A, 30 V, 6-PIN TSOP
onsemiFDC654P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
Diodes Inc.DMP3105LVT-7
Mosfet, P-Ch, 30V, 3.1A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMP3105LVT-7
Diodes Inc.DMG6602SVTQ-7
Transistor MOSFET Array N-CH/P-CH 30V 3.4A 6-Pin TSOT-26 T/R

Descriptions

Descriptions of Diodes Inc. DMP3050LVT-7 provided by its distributors.

DMP3050LVT: 30 V 50 mOhm P-Channel Enhancement Mode Mosfet - TSOT-26
Mosfet, P-Ch, 30V, 4.5A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMP3050LVT-7
MOSFET P CH 30V 4.5A TSOT26 / Trans MOSFET P-CH 30V 4.5A 6-Pin TSOT-26 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3050LVT7