onsemi FDC658P

P-Channel PowerTrench® MOSFET, Logic Level, -30V, -4A, 50mΩ
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC658P.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages0 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-71.18%

CAD Models

Download onsemi FDC658P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDC653N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
Diodes Inc.ZXMN3A03E6TA
ZXMN3A3E6 Series 30 V 0.05 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6
onsemiFDC610PZ
TRANSISTOR, P-CHANNEL, POWERTRENCH MOSFET, 30V, 4.9A, 42MOHM, SUPERSOT6
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMP3050LVT-7
P-Ch MOSFET 30V 4.5A 50mΩ@4.5A,10V 620pF@15V TSOT-26 SMD 1.8W Ta 25V 2V@250µA 10.5nC@10V
onsemiFDC658AP
Transistor MOSFET Positive Channel 30 Volt 4A 6-Pin SuperSOT T/R

Descriptions

Descriptions of onsemi FDC658P provided by its distributors.

P-Channel PowerTrench® MOSFET, Logic Level, -30V, -4A, 50mΩ
MOSFET P-CH 30V 4A SSOT-6 / Trans MOSFET P-CH 30V 4A 6-Pin TSOT-23 T/R
onsemi P-Ch MOSFET PowerTrench, Vds=30V 4A SOT-23 SMD 6-Pin
P-Channel 30 V 50 mOhm Surface Mount Logic Level PowerTrench Mosfet SSOT-6
MOSFET, P, SUPERSOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.7V; Power Dissipation Pd:1.6W; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:-4A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:SuperSOT-6; Power Dissipation Pd:1.6W; Power Dissipation Pd:1.6W; Pulse Current Idm:20A; SMD Marking:FDC658P; Termination Type:SMD; Uni / Bi Directional Polarity:P; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:-1.7V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-3V
This P-Channel Logic Level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for notebook computer applications: load switching and power management, battery charging circuits, and DC/DC conversion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd