onsemi FDC653N

N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC653N.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages28 years ago

onsemi

Farnell

Upverter

Newark

Inventory History

3 month trend:
+21.91%

CAD Models

Download onsemi FDC653N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDC655BN
Transistor MOSFET N Channel 30 Volt 6.3 .6 Amp 6 Pin Supersot Tape and Reel
onsemiFDC855N
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 6.1A, 27mΩ
STMicroelectronicsSTT6N3LLH6
N-channel 30 V, 0.021 Ohm, 6 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in SOT23-6L package
P-Channel Power MOSFET, -30V, -6A, 43mΩ
Diodes Inc.DMG6402LVT-7
Single N-Channel 30 V 42 mOhm 11.4 nC 1.75 W Silicon SMT Mosfet - TSOT-26
Diodes Inc.DMN3135LVT-7
Transistor MOSFET Array Dual N-CH 30V 4.3A 6-Pin TSOT-26 T/R

Descriptions

Descriptions of onsemi FDC653N provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ
MOSFET N-Ch 20V 2V@250µA 17nC@10V 30V 35mΩ@5A,10V 5A 350pF@15V 1.6W(Ta) SMD 2.9mm × 1.6mm × 1mm
This N-Channel enhancement mode power field effect transistors is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMICA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC653N.