Diodes Inc. SMCJ28CA-13-F

SMCJ28CA Series 1500 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ28CA-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.07%

CAD Models

Download Diodes Inc. SMCJ28CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.213
$ 0.213
Stock
267,158
253,810
253,810
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
32.8 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC33CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 31.4V 1muA 1.5kW -55C~150C TJ
onsemiSMCJ28CA
SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB
onsemiSMCJ26CA
1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC30CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS

Descriptions

Descriptions of Diodes Inc. SMCJ28CA-13-F provided by its distributors.

SMCJ28CA Series 1500 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
33A 1.5kW 45.4V 31.1V Bidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ28CA13F