Diodes Inc. SMCJ100CA-13-F

SMCJ Series 100 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ100CA-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-51.14%

CAD Models

Download Diodes Inc. SMCJ100CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.228
$ 0.228
Stock
483,577
239,249
239,249
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ120CA
SMCJ Series 120 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE120CA
1.5KE Series 165 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Diodes Inc.SMCJ130CA-13-F
Protection Tvs Bidirectional Smc 1500W 130.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Diodes Inc. SMCJ100CA-13-F provided by its distributors.

SMCJ Series 100 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Tvs Diode, 1.5Kw, 100V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ100CA-13-F
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R
9.3A 162V 1.5kW 111V 100V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 1500W 100.0V
1500W Surface Mount Transient Voltage Suppressor, 5µA, 100V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 1.5KW, 100V, BIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ100CA13F