Vishay 1.5SMC150CA-E3/57T

1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC150CA-E3/57T.

IHS

Datasheet6 pages4 years ago

Newark

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
+82.30%

Alternate Parts

Price @ 1000
$ 0.237
$ 0.39
$ 0.39
Stock
38,979
233,556
233,556
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
150 V
150 V
150 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.2 A
7.3 A
7.3 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse1.5KE150CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Littelfuse1.5KE150CA
1.5KE Series 207 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC150CA-E3/57T provided by its distributors.

1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
7.2A 207V 1.5kW 143V 128V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 128V 1.5KW 2-Pin SMC T/R
Transient Suppression Diode (TVS)
二极管, TVS, 双向, 128V, DO-214AB-2;
TVS DIODE 128VWM 207VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC150CA-E357T
  • 1.5SMC150CA-E3\57T
  • 1.5SMC150CAE357T