onsemi SMBJ75A

Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ75A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

1 year trend:
Restocked

Related Parts

Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
SMBJ Series 7.0 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
LittelfuseTPSMA6L7.0A
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 7V, 12V, DO-221AC, RoHS
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ78A
4.8A 600W 126V 86.7V Unidirectional 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ85A
85V Unidirectional TVS Diode, 600W, 4.4A, 137V Vc, 94.4V Vr, SMB(DO-214AA), SMD, 2.41mm H

Descriptions

Descriptions of onsemi SMBJ75A provided by its distributors.

Diode TVS Single Uni-Dir 75V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 Watt Transient Voltage Suppressors
SMB 1 Surface Mount Single (Type) Tvs Diode 121V 5muA 600W 150C
75V Unidirectional 600W 5A 121V 83.3V SMB(DO-214AA) SMD mount 2.41mm(height)
600W Un Tvs Smb Rohs Compliant: Yes
DIODE, TVS, 75V, 600W, SMD, DO-214; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:75V; Breakdown Voltage Range:83.3V to 92.1V; Clamping Voltage Vc Max:121V; Peak Pulse Current Ippm:5A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:83.3V; Breakover Voltage Min:83.3V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:SMB; Peak Pulse Power:600W; Stand-off Voltage:75V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ75A.