
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SMBJ7.0CA-13-F | 102,000 | 3K | 14h | ||||||||
| Arrow Electronics | SMBJ7.0CA-13-F | 33,000 | 3K | |||||||||
| Verical | SMBJ7.0CA-13-F | 33,000 | 3K | |||||||||
| TME | SMBJ7.0CA-13-F | 1,637 | 1 | 4h | ||||||||
| Future Electronics | SMBJ7.0CA-13-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. SMBJ7.0CA-13-F.
Download Diodes Inc. SMBJ7.0CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. SMBJ7.0CA-13-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SMBJ7.0CA-13-F.