Littelfuse SMBJ64CA

SMBJ Series 103 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ64CA.

IHS

Datasheet6 pages6 years ago

Newark

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-70.97%

CAD Models

Download Littelfuse SMBJ64CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.156
$ 0.156
Stock
234,862
840,482
840,482
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
74.85 V
76.45 V
76.45 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.9 A
5.8 A
5.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ64CA
3.5V Bidirectional 600W 5.83A 103V 71.1V SMB(DO-214AA) SMD mount 2.2mm(height)
BournsSMBJ58CA
A 58V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ58CA
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ58CA-13-F
Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Littelfuse SMBJ64CA provided by its distributors.

SMBJ Series 103 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ64CA; LITTELFUSE; 64 V; 103 V; 71.1 V; 71.1 V
TVS DIODE, 600W, 64V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 64V; Clamping Voltage Vc Max: 103V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 64 / Clamping Voltage V = 103 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 5.9 / Breakdown Voltage Min. V = 71.1 / Breakdown Voltage Max. V = 78.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ64CA.