Littelfuse P6KE43CA

P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.232
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE43CA.

Official Datasheet15 years ago

Inventory History

3 month trend:
+115%

CAD Models

Download Littelfuse P6KE43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA
Diodes Inc.SMBJ33CA-13-F
SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Bidirectional TVS Diode, 600W 11.3A 53.9V 37.1V SMB(DO-214AA) SMD 2.44mm H
Bidirectional TVS Diode 600W 10.3A 59.3V 40.9V SMB(DO-214AA) SMD 2.44mm(H)
LittelfuseP6SMB39CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 33.3V, RoHS
LittelfuseTPSMB43CA
TPSMB Series 600 W 43 V Bi-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6KE43CA provided by its distributors.

P6KE Series 59.3 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 59.3V, Through hole mounting, DO-204ACencapsulation, Minimum breakdown voltage 40.9V
DIODE, TVS, 43V, 600W, 5%, BI, DO-15; Product Range: P6KE4 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36.8V; Clamping Voltage Vc Max: 59.3V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36.8 / Clamping Voltage V = 59.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 10.3 / Breakdown Voltage Min. V = 40.9 / Breakdown Voltage Max. V = 45.2 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE43CA.