Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ30CA-TR

STMicroelectronics Bidirectional TVS Diode, Vc Max 64.3V, SMD, DO-214AA (SMB), Vbr Min 33.3V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ30CA-TR.

IHS

Datasheet10 pages14 years ago

Newark

element14

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
-21.31%

CAD Models

Download STMicroelectronics SMBJ30CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.133
$ 0.133
Stock
3,055,829
3,211,750
3,211,750
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
35.1 V
35.05 V
35.05 V
Clamping Voltage
64.3 V
48.4 V
48.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
62 A
12.4 A
12.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ10CA-TR
TVS Diode Single Bi-Dir 10V 600W 2-Pin SMB T/R / TVS DIODE 10VWM 21.7VC DO214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SMBJ30CA-TR provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc Max 64.3V, SMD, DO-214AA (SMB), Vbr Min 33.3V
SMBJ Series 600 W 30 V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Bidirectional, 30 V, 64.3 V, DO-214AA (SMB), 2 Pins
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Bi-directional Breakdown voltage: 35.1 V Stand-off voltage: 30 V
TVS Diode; Reverse Stand-Off Voltage, VRWM:30V; Breakdown Voltage Min:33.3V; Clamping Voltage Max, Vc:64.3V; Package/Case:DO-214-AB; Breakdown Voltage, Vbr:33.3V; Capacitance, Cd:950pF; Diode Type:Bidirectional TVS ;RoHS Compliant: Yes
DIODE, TVS, 30V, 600W; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:35.1V; Clamping Voltage Vc Max:48.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:12.4A; Diode Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Breakover Voltage Min:33.3V; Capacitance Cd @ Vr Typ:950pF; Clamping Voltage @ 8/20µs Max:64.3V; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:1µA; SMD Marking:BBM; Stand-off Voltage:30V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 30 CA-TR
  • SMBJ-30CA-TR
  • SMBJ30CA-TR.