Littelfuse SMBJ20CA

SMBJ Series 32.4 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ20CA.

IHS

Datasheet6 pages6 years ago

element14 APAC

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-32.54%

CAD Models

Download Littelfuse SMBJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.191
$ 0.191
Stock
403,319
1,439,351
1,439,351
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.35 V
23.4 V
23.4 V
Clamping Voltage
32.4 V
42.8 V
42.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.6 A
93 A
93 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Bidirectional TVS Diode 600W 19.9A SMB(DO-214AA) SMD 2.44mm H 30.6V 20.9V
onsemiSMBJ20CA
TVS Diode, SMB (DO-214AA), SMD, Bidirectional, 20V, 600W, 18.6A, 32.4V, 22.2V

Descriptions

Descriptions of Littelfuse SMBJ20CA provided by its distributors.

SMBJ Series 32.4 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ20CA; 32.4 V; 18.6 A; 20 V; 22.2 V - 25.5 V
TVS DIODE, 600W, 20V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 22.2V; Breakdown Voltage Max: 24.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 20 / Clamping Voltage V = 32.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 18.6 / Breakdown Voltage Min. V = 22.2 / Breakdown Voltage Max. V = 24.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ20CA.