Littelfuse TPSMA6L20A

Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L20A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-23.70%

CAD Models

Download Littelfuse TPSMA6L20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.183
Stock
141,599
549,922
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
23.35 V
23.4 V
Clamping Voltage
32.4 V
32.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
18.6 A
18.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE30A
P6KE Series 41.4 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseP6SMB30A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 25.6V, RoHS

Descriptions

Descriptions of Littelfuse TPSMA6L20A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diode Single Uni-Dir 20V 600W Automotive 2-Pin DO-221AC T/R
Tvs Diode, Tpsma6L Series, Unidir, 20V; |Littelfuse TPSMA6L20A
20V Unidirectional 600W 18.6A 32.4V 22.2V SMA(DO-214AC) SMD
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 20V, 32.4V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN