Bourns SMBJ160CA

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ160CA.

TME

Datasheet6 pages4 years ago

Master Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
-16.38%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.198
$ 0.198
Stock
238,750
2,388,259
2,388,259
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
187.5 V
199 V
199 V
Clamping Voltage
259 V
353 V
353 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.3 A
11.3 A
11.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ170CA-13-F
TVS Diode Bidirectional 600W 2.2A 170V 275V 189V SMB DO-214AA SMD 2.3mm H
Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Bourns SMBJ160CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
2.3A 600W 259V 178V 160V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 160V 600W 2-Pin SMB
5V Bidirectional 600W 2.3A 259V 178V SMB(DO-214AA) SMD mount 2.4mm(height)
Diode; |Bourns, Inc. SMBJ160CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.