Littelfuse P6SMB15CA

P6SMB Series 21.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB15CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+73.09%

CAD Models

Download Littelfuse P6SMB15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
$ 0.092
Stock
453,399
115,922
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
15.05 V
15.2 V
Clamping Voltage
21.2 V
21.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
28.8 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ12CA
TVS Diode, Bidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
Diodes Inc.SMBJ11CA-13-F
DiodesZetex Bidirectional TVS Diode, Vc=18.2V, SMD, DO-214AA (SMB), Vbr=9V
BournsSMBJ11CA
Diode TVS Single Bi-Dir 11V 600W 2-Pin SMB
onsemiSMBJ12CA
600 W Bi-Directional 19.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
LittelfuseTPSMB15CA
TPSMB Series 600 W 12.8 V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode Bi-Directional 600W 28.8A 21.2V 14.3V SMB DO-214AA SMD 2.44mm H

Descriptions

Descriptions of Littelfuse P6SMB15CA provided by its distributors.

P6SMB Series 21.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 12.8V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P6SMB15CA; LITTELFUSE; 12.8 V; 2; 21.2 V; 14.3 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 21.2V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 14.3V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 21.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 28.8 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB15CA.