MCC SMAJ6.5CA-TP

TVS DIODE 6.5VWM 11.2VC DO214AC / 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMAJ6.5CA-TP.

Newark

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+41.82%

CAD Models

Download MCC SMAJ6.5CA-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.099
$ 0.099
Stock
169,152
999,372
999,372
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
35.7 A
35.7 A
35.7 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAJ7.5CA-13-F
Tvs Diode, 400W, 7.5V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.5CA-13-F
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diodes Inc.SMAJ8.0CA-13-F
Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F
Diodes Inc.SMAJ5.0CA-13-F
SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of MCC SMAJ6.5CA-TP provided by its distributors.

TVS DIODE 6.5VWM 11.2VC DO214AC / 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS-DIODE, 1W, 11.2V, BI-DIRECTIONAL, DO-214AC
400W 35.7A 500Ã×A 11.2V 7.22V 6.5V 7.98V Bi-Directional SMA TVS ROHS
TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 6.5V 400 Watts
SMD-DIODES TRANSIENT VOLT.SUPPRESSOR, PN
TVS-DIODE, 1W, 11.2V, Bidirectional, DO-; TVS-DIODE, 1W, 11.2V, Bidirectional, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:6.5V; Breakdown Voltage Range:7.22V to 7.98V; Clamping Voltage Vc Max:11.2V; Peak Pulse Current Ippm:35.7A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi