Diodes Inc. SD101AW-7-F

DIODE SCHOTTKY 60V 15MA SOD123 / Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD101AW-7-F.

Newark

Datasheet3 pages17 years ago

element14 APAC

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
-27.97%

CAD Models

Download Diodes Inc. SD101AW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.104
$ 0.104
Stock
1,768,919
433,480
433,480
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 mA
30 mA
30 mA
Max Reverse Leakage Current
-
200 nA
200 nA
Reverse Recovery Time
1 ns
1 ns
1 ns
Capacitance
2 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SD101AWS-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Diodes Inc.1N5711W-7-F
DIODES INC. - 1N5711W-7-F - Kleinsignal-Schottky-Diode, Einfach, 70 V, 15 mA, 1 V, 125 °C
Diodes Inc.1N6263W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAT43XV2
BAT43XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F
onsemiBAT42XV2
BAT42XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F

Descriptions

Descriptions of Diodes Inc. SD101AW-7-F provided by its distributors.

DIODE SCHOTTKY 60V 15MA SOD123 / Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123
DIODE, SCHOTTKY, 60V, 0.25W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 15mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: SD101 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 2A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 1ns; Reverse Recovery Time trr Typ: 1ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD101AW-7-F.
  • SD101AW-7F
  • SD101AW7F