Vishay SD101AW-E3-08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SD101AW-E3-08.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-35.05%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.099
$ 0.099
Stock
433,480
1,751,457
1,751,457
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 mA
15 mA
15 mA
Max Reverse Leakage Current
200 nA
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns
Capacitance
-
2 pF
2 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Vishay SD101AW-E3-08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 60V 0.03A 1ns 2-Pin SOD-123 T/R
SD101AW Series 60 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-123
DIODE, SCHOTTKY, 0.03A, 60V, SOD-123-2; Diode Type:Schottky; Forward Current If(AV):30mA; Repetitive Reverse Voltage Vrrm Max:60V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD101AWE308