onsemi BAT42XV2

BAT42XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F
$ 0.029
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT42XV2.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

TME

Inventory History

3 month trend:
-1.48%

CAD Models

Download onsemi BAT42XV2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-08-23
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBAT43XV2
BAT43XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F
onsemiBAR43C
DIODE ARRAY SCHOTTKY 30V SOT23-3 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
onsemiBAR43
BAR43 Series 200 mA 0.8 V 30 V Max Reverse Voltage Schottky Rectifier - SOT-23-3
Diodes Inc.BAS40-05-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-04-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
Diodes Inc.BAT54CW-7-F
BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323

Descriptions

Descriptions of onsemi BAT42XV2 provided by its distributors.

BAT42XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F
30V, Schottky Barrier Diode - 2LD,SOD523F, JEITA SC-79, 0.7MM TALL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diode Schottky 30V 0.2A 2-Pin SOD-523F T/R
DIODE, SCHOTTKY, SINGLE, 30V, SOD-523F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 650mV; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-523F; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd